1641223001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

1641223001

ACW0219-1.50-9(NS) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ACW0219-1.50-9(NS) from TE Connectivity / Raychem Brand is RAYCHEM ACW0219 primary wire with 1.5 mm² wire size, 2.3 mm (.091 in) outside diameter and operating voltage of 50 VAC. This wire has bare copper conductor and radiation-crosslinked, modified oolyalkene insulation. Operating temperature range is from -40°C to 150°C.

Search Keywords: 1641223001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1641223001
Alias/AKA:
ACW0219-1.50-9(NS)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544492000
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Conductor Material:
Bare Copper

FREQUENTLY ASKED QUESTIONS

Is 1641223001 RoHS compliant?

Yes, 1641223001 is RoHS compliant.

What is the lead time for 1641223001?

The standard lead time for 1641223001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 69,845

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
500
$0.634
1,000
$0.621
4,000
$0.608
8,000
$0.601
12,000
$0.597
16,000
$0.595
28,000 +
$0.590