161489-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

161489-000

TXR76AB00-1004AI ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 161489-000, also known as TXR76AB00-1004AI, is a high-quality and reliable component designed for a variety of applications. This component offers excellent performance and durability, ensuring long-lasting and efficient operation in demanding environments. With its advanced features and design, it provides superior protection and reliability, making it suitable for use in critical applications. The 161489-000 / TXR76AB00-1004AI is a top choice for professionals seeking dependable and high-performance solutions.

Search Keywords: 161489000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
161489-000
Alias/AKA:
TXR76AB00-1004AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
10
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6.35 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is 161489-000 RoHS compliant?

No, 161489-000 is not RoHS compliant.

What is the lead time for 161489-000?

The standard lead time for 161489-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 52

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$179.98
5
$164.64
10
$157.87
13
$156.30
25
$154.75
38
$153.22
50 +
$151.71