159454-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

159454-000

22759/35-22-9

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

22759/35-22-9

Search Keywords: 159454000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
159454-000
Alias/AKA:
22759/35-22-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
22 AWG
Conductor Material:
Silver Plated Copper Alloy
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 159454-000 RoHS compliant?

Yes, 159454-000 is RoHS compliant.

What is the lead time for 159454-000?

The standard lead time for 159454-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,000

Ships today, if you order in

Manufacturer Stock: 43,549   can ship 12/7/26

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 2500

Factory Lead-Time 35 Weeks can ship 7/26/27  

Price (USD)

Qty
Unit Price
25
$4.44
500
$4.43
1,000
$4.42
2,500
$4.41
5,000
$2.25
7,500
$1.53
10,000 +
$1.50