152999-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

152999-000

55A1111-24-9-9CS2275

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55A1111-24-9-9CS2275

Search Keywords: 152999000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
152999-000
Alias/AKA:
55A1111-24-9-9CS2275
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin-Plated Copper
Cable Diameter:
1.9 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 152999-000 RoHS compliant?

Yes, 152999-000 is RoHS compliant.

What is the lead time for 152999-000?

The standard lead time for 152999-000 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 117

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
25
$2.00
250
$1.31
500
$1.26
1,000
$1.12
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000 +
$1.08