140070-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

140070-000

203M016-19B10

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

203M016-19B10

Search Keywords: 140070000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
140070-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536698000
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
16
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
10 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 140070-000 discontinued?

Yes, 140070-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 140070-000?

The recommended replacement for 140070-000 is 203M016-19B10 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 140070-000 RoHS compliant?

No, 140070-000 is not RoHS compliant.

What is the lead time for 140070-000?

The standard lead time for 140070-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 30

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$17.47
10
$16.47
25
$16.22
50
$15.98
100
$12.55
250
$12.36
500 +
$10.90

Tools/3D Models

Product Guides