help desk software
Older Equivalent
55PC0811-6-9CS2637
55PC0811-6-9CS2637
In Stock: 19,004
Minimum Order: 125
VIEW PRODUCT
138498-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

138498-000

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 6AWG 6.37mm Tinned Copper White 600VAC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

High Performance Cable 1Conductors 6AWG 6.37mm Tinned Copper White 600VAC

Search Keywords: 138498000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
138498-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
6 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
6.37 mm
Maximum Voltage Rating:
600 VAC
Color:
White
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 19,004 Feet

Can Ship immediately

Minimum Order Quantity: 10 Feet

Price (USD)

Qty
Unit Price
10
$12.68
250
$7.80
375
$6.18
500 +
$6.05

Tools/3D Models

Product Guides