help desk software
1340273001 by te connectivity / raychem brand
Image is representational - see mfr. specs

1340273001

TE Connectivity / Raychem Brand

99M0111-14-9

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

99M0111-14-9

Search Keywords: 1340273001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1340273001
Alias/AKA:
99M0111-14-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Cable Insulation Thickness:
.2 mm
Number of Strands:
37
Product Type:
Wire
Wire Source:
United Kingdom
Number of Conductors:
1
Strand Size:
30 AWG
Cable Style:
Primary
Operating Temperature Range:
-55 – 120 °C
Conductor Diameter:
.072 in, 1.82 mm
Wire Diameter:
.085 in, 2.16 mm
Overall Outside Diameter:
.093 in, 2.35 mm
Wire Size:
14 AWG, 2.08 mm²
Product Classification:
Cable - Spec 99 & 100
Cable Type:
Spec 99M
Conductor Material:
Tin-Plated Copper
Voltage Rating:
600 V
Wire Color (Base):
White
Wire & Cable Insulation Material:
Radiation-Crosslinked, Modified Polyester

IN STOCK: 9

Can Ship immediately

Buy all 9 in-stock or the regular minimum order quantity of 10

Stock lot only: 9

Minimum Order Quantity: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1.903
10
$1.730
100
$1.550
250
$1.510
500
$1.490
1,000
$1.450
2,500
$1.430
5,000
$1.410
7,500 +
$1.160

Tools/3D Models

Product Guides