DESCRIPTION
HEX41-AC-00-13-A3-2
Search Keywords: 133667000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
133667-000
Alias/AKA:
HEX41-AC-00-13-A3-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
12
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
FREQUENTLY ASKED QUESTIONS
Is 133667-000 RoHS compliant?
Yes, 133667-000 is RoHS compliant.
What is the lead time for 133667-000?
The standard lead time for 133667-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 11 Weeks
Price (USD)
Qty
Unit Price
1
$232.06
3
$228.91
5
$228.34
10
$227.41
20
+
$224.51
English
中文 / 汉语
Deutsch
Español
Nederlands
