help desk software
1330-0607-08 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

1330-0607-08

Thermal Transfer Ribbons

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thermal Transfer Ribbons

Search Keywords: 1330060708

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1330-0607-08
Alias/AKA:
555080-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3702440160
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Operating Temperature:
-5°C to 40 °C
Dimension:
N/A
Family:
1330-0607
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is 1330-0607-08 RoHS compliant?

Yes, 1330-0607-08 is RoHS compliant.

What is the lead time for 1330-0607-08?

The standard lead time for 1330-0607-08 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 6

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
6
$189.32
12
$116.51
18
$92.23
24 +
$90.39

Tools/3D Models

Product Guides