help desk software
131299-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

131299-000

TE Connectivity / Raychem Brand

TXR41AB90-1410AI ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem part 131299-000, also known as TXR41AB90-1410AI, is a top-quality component designed for use in a variety of applications. This reliable, high-performance part delivers exceptional durability and efficiency, making it an excellent choice for your project needs. Trust TE Connectivity / Raychem for all your electrical connection requirements.

Search Keywords: 131299000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
131299-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Salt Spray Resistance:
500 Hr
Termination Device Included:
TR10AI
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Length:
1.22 in, 31 mm
Body Orientation:
Right Angle
Compatible With Connector Shell Size:
14 , 15
Primary Product Color:
Olive Drab
TE Connector Interface Code:
41
Primary Product Material:
Aluminum

IN STOCK: 11

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$723.44
5
$721.64
10
$719.83
13
$718.03
25
$381.41
38
$256.21
50 +
$251.08