123634-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

123634-000

HPK10WE1050

View Datasheet Ask the Datasheet
RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HPK10WE1050

Search Keywords: 123634000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
123634-000
Alias/AKA:
HPK10WE1050
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2000
Package Type:
Roll
Label Type:
Industrial Label
Label Material:
Polypropylene
Adhesive Type:
Permanent Pressure Sensitive Acrylic Adhesive
Number of Labels Across:
1
Label Height:
1 in, 25.4 mm
Packaging Method:
Roll
Operating Temperature Range:
-29 – 80 °C, -40 – 176 °F
Packaging Quantity:
1000
Label Color:
White
UL Listed:
No
Recommended Printer Ribbon:
See Printer Ribbon Matrix
Label Style:
Die-Cut
Label Thickness:
180 Micron
Recommended Printer:
See Printer Ribbon Matrix
Printer Technology:
Thermal Transfer

FREQUENTLY ASKED QUESTIONS

Is 123634-000 RoHS compliant?

Yes, 123634-000 is RoHS compliant.

What is the lead time for 123634-000?

The standard lead time for 123634-000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

Minimum Order Quantity: 80

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$0.6247
80
$0.5679
150
$0.5439
250
$0.4208
500
$0.3593
1,000
$0.3199
2,000
$0.3066
5,000
$0.2934
10,000 +
$0.2919