help desk software
Older Equivalent
209M414-62C
209M414-62C
In Stock: 8
Minimum Order: 2
VIEW PRODUCT
107730-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

107730-000

TE Connectivity / Raychem Brand

Heat Shrink Boot Backshell

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Boot Backshell

Search Keywords: 107730000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
107730-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adapter Angle:
Straight
Adapter Plating Material:
Electroless Nickel
Cable Diameter Range:
.32 – .47 in, 8 – 11.9 mm
Connector System:
Cable-to-Cable
Comment:
For Specific shell size information, refer to Harnware™ or Catalog.
Backshell Material:
Stainless Steel
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Sealable:
No
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 8

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$52.41
7
$51.43
13
$50.46
25
$49.49
50
$48.52
100
$39.14
250 +
$34.44

Tools/3D Models

Product Guides