help desk software
10603-00-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

10603-00-0

Hook-up Wire 1Conductors 0AWG 15.65mm Tin Plated Copper Black 600VAC Reel ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 10603-00-0 represents a high-quality power cable designed to deliver reliable electrical performance in demanding environments. Engineered with precision and manufactured using advanced materials, this power cable is ideal for a wide range of industrial applications. It boasts exceptional durability, ensuring long-lasting connectivity even in challenging conditions. The cable is designed to handle significant electrical loads safely and efficiently, making it suitable for various power distribution needs. Its robust construction and superior insulation minimize risks and improve safety. Whether for installation in commercial, industrial, or specialized settings, the TE Connectivity / Raychem 10603-00-0 power cable ensures optimal performance and reliability, making it an excellent choice for professionals seeking dependable power solutions.

Product Highlights:

  • Thermorad O Cable Jacket Material
  • Fuel and Oil Resistant Application
  • Wire Size (AWG/CM) = 00 AWG
  • 1330 Strands x 30 AWG
  • Outside Diameter = 15.65 mm

Search Keywords: 10603000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
10603-00-0
Alias/AKA:
290089-001
Unit of Measure:
Per Foot
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 10603-00-0 RoHS compliant?

No, 10603-00-0 is not RoHS compliant.

What is the lead time for 10603-00-0?

The standard lead time for 10603-00-0 is approximately 48 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Feet

On Order: 500   can ship 5/10/27 

MOQ for out of Stock Qty: 125 Feet

Factory Lead-Time 48 Weeks

Price (USD)

Qty
Unit Price
1
$78.05
25
$77.85
50
$77.66
125
$77.47
250
$39.57
375
$26.93
500 +
$26.39

Tools/3D Models

Product Guides