1041270001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

1041270001

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green

Search Keywords: 1041270001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1041270001
Alias/AKA:
TMS-SCE-1K-1-1/2-2.0-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Material:
Cross Linked Polyolefin
Marker Color:
Green
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is 1041270001 RoHS compliant?

Yes, 1041270001 is RoHS compliant.

What is the lead time for 1041270001?

The standard lead time for 1041270001 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,960

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 750

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$13.24
250
$13.21
500
$13.18
750
$13.15
1,500
$6.71
2,250
$4.57
3,000 +
$4.48

Tools/3D Models

Product Guides