103943-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

103943-000

TXR18AB00-2212AI

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR18AB00-2212AI backshell includes: 1 backshell, 1 braid, 1 O-ring, 2 screws and 1 tinel ring.

Search Keywords: 103943000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
103943-000
Alias/AKA:
TXR18AB00-2212AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
22
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
12 mm

FREQUENTLY ASKED QUESTIONS

Is 103943-000 RoHS compliant?

No, 103943-000 is not RoHS compliant.

What is the lead time for 103943-000?

The standard lead time for 103943-000 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$305.06
5
$286.14
10
$283.31
13
$280.50
25
$277.72
38
$274.98
50 +
$272.25