100P2315-2A-25-01-L40-CHP
Banding Thin Flange Backshell for MIL-DTL-24308 D-Subminiature Connectors 25 Shell Size 45-Degree
RoHS Compliant
PACK Packaging
DESCRIPTION
Banding Thin Flange Backshell for MIL-DTL-24308 D-Subminiature Connectors 25 Shell Size 45-Degree
Search Keywords: 100P23152A2501L40CHP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
100P2315-2A-25-01-L40-CHP
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
PACK
FREQUENTLY ASKED QUESTIONS
Is 100P2315-2A-25-01-L40-CHP RoHS compliant?
Yes, 100P2315-2A-25-01-L40-CHP is RoHS compliant.
What is the lead time for 100P2315-2A-25-01-L40-CHP?
The standard lead time for 100P2315-2A-25-01-L40-CHP is approximately 18 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
