help desk software
100G1121-1.20-0/9-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

100G1121-1.20-0/9-0

TE Connectivity / Raychem Brand

100G1121-1.20-0/9-0 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem brand part 100G1121-1.20-0/9-0 is a top-tier component designed to meet the demanding needs of modern electrical and electronic systems. Known for its robustness and reliability, this product is a part of Raychem's renowned line of high-performance solutions. It features advanced materials and engineering to ensure excellent durability and performance in a wide range of applications.The 100G1121-1.20-0/9-0 is precisely manufactured to deliver superior thermal management, essential for maintaining system efficiency and longevity under varying conditions. This component is perfect for use in industries requiring consistent and secure electronic connections, such as automotive, aerospace, and industrial machinery.With its easy installation process and compatibility with other Raychem solutions, the 100G1121-1.20-0/9-0 promises not only exceptional performance but also a seamless integration into existing systems. Trust TE Connectivity's expertise and the Raychem brand's legacy to strengthen your designs and bring your projects to the cutting edge of technology.

Search Keywords: 100G1121120090

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
100G1121-1.20-0/9-0
Alias/AKA:
4259973001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544604000
COO:
GB
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Insulation Material:
Flame-Retardant, Modified Polyester
Voltage Rating:
750 VAC
Wire Size:
1.2 mm²
Operating Temperature Range:
-55 – 120 °C
Cable Type:
Spec 100G
Conductor Material:
Tin-Plated Copper

IN STOCK: 2,780

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 1641

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
100
$3.37
500
$3.16
1,000
$3.13
1,641
$3.10
3,281
$3.07
4,922
$3.04
6,562 +
$3.01

Tools/3D Models

Product Guides