100G1111-0.40-9-0
TE Connectivity / Raychem BrandSingle Conductor Cable - Spec 100G - 750VAC Voltage Rating - Tin Plated Copper - .4 mm² Wire Size.
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The 100G1111-0.40-9-0 is single conductor cable with operating temperature range from -55 to 120 °C.
Search Keywords: 100G111104090
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
100G1111-0.40-9-0
Alias/AKA:
CD20723001
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Size:
222059AWG
Conductor Material:
Tinned Copper2047
Cable Diameter:
2.45 mm
Maximum Voltage Rating:
7502055VAC
Operating Temperature:
-55 to 120 °C
Color:
Black2050
IN STOCK: 0 Feet
MOQ for out of Stock Qty: 1641 Feet
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1,641
$6.74
3,281
$3.44
4,921
$2.34
6,561
+
$2.30
English
Chinese
Spanish
