100F0111-20 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

100F0111-20

High Performance Cable 20AWG 1.55mm Tin Plated Copper Yellow 1300VAC

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

High Performance Cable 20AWG 1.55mm Tin Plated Copper Yellow 1300VAC

Search Keywords: 100F011120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
100F0111-20
Alias/AKA:
4451293001
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Size:
20 AWG
Bunch Stranding:
19x33
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.55 mm
Maximum Voltage Rating:
1300 VAC
Operating Temperature:
105(Max) °C
Color:
Yellow
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 100F0111-20 discontinued?

Yes, 100F0111-20 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 100F0111-20 RoHS compliant?

Yes, 100F0111-20 is RoHS compliant.

What is the lead time for 100F0111-20?

The standard lead time for 100F0111-20 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 8,878 Feet

Can Ship immediately

Minimum Order Quantity: 500 Feet

Price (USD)

Qty
Unit Price
500
$0.3219
1,000
$0.3170
2,500
$0.2955
5,000
$0.2746
7,500
$0.2671
10,000
$0.2616
15,000 +
$0.2547

Tools/3D Models

Product Guides