DESCRIPTION
TXR40AC45-1810AI
Search Keywords: 075459000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
075459-000
Alias/AKA:
TXR40AC45-1810AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Salt Spray Resistance:
48 Hr
Termination Device Included:
TR10AI
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Primary Product Plating Material:
Electroless Nickel (AMS-C-26074)
Primary Product Color:
Bright
TE Connector Interface Code:
40
Body Orientation:
45°
Product Length:
1.81 in, 46 mm
Primary Product Material:
Aluminum
Compatible With Connector Shell Size:
19 , F
IN STOCK: 12
Can Ship immediately
Factory Lead-Time 68 Weeks
Price (USD)
Qty
Unit Price
1
$745.08
5
$743.22
10
$741.36
13
$739.51
25
$392.81
38
$263.87
50
+
$258.59
English
Chinese
Spanish
