help desk software
Alternative Packaging
VERSAFIT-3/4-4-SP
VERSAFIT-3/4-4-SP
In Stock: 0
Minimum Order: 750
VIEW PRODUCT
RECOMMENDED REPLACEMENT
NB14414001
NB14414001
In Stock: 118
Minimum Order: 60
VIEW PRODUCT
074713-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

074713-000

TE Connectivity / Raychem Brand

VERSAFIT-3/4-4-FSP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VERSAFIT-3/4-4-FSP

Search Keywords: 074713000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
074713-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
California Prop 65
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20.45 mm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives

Tools/3D Models

Product Guides