070863-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

070863-000

208M708-19B07

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

208M708-19B07

Search Keywords: 070863000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
070863-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Material:
Aluminum
Cable Diameter Range:
219 – 35 in, 56 – 89 mm
Adapter Entry Size:
07
Termination Device Type:
Magneform Ring
Style:
Shielded Boot
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 070863-000 discontinued?

Yes, 070863-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 070863-000?

The recommended replacement for 070863-000 is 208M708-19B07 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 070863-000 RoHS compliant?

Yes, 070863-000 is RoHS compliant.

What is the lead time for 070863-000?

The standard lead time for 070863-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

You may purchase all in-stock quantity of 2

Stock lot only: 2

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
1
$25.718
3
$23.380
15
$22.440
62
$21.540
160
$20.700
500 +
$19.860

Tools/3D Models

Product Guides