0662694002 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

0662694002

MT2000-6.0-X-SP ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem MT2000-6.0-X-SP Heat Shrink Tubing is a high-quality solution designed for various electrical applications. This clear thin stick heat shrink tubing is made from polyolefin material, ensuring excellent flexibility and protection for your wiring connections. The tubing shrinks when heat is applied, creating a tight and secure fit around your cables, providing insulation and preventing damage from moisture, chemicals, and abrasion. Its transparent design allows for easy visual inspection of the underlying components, making it ideal for applications that require clarity. The MT2000-6.0-X-SP Heat Shrink Tubing is reliable, easy to use, and offers exceptional performance in demanding environments.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = MT-2000
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: 0662694002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0662694002
Alias/AKA:
MT2000-6.0-X-SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1250
Package Type:
BAG
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
39.36 KV/mm
Color:
Clear
Operating Temperature:
-40 to 105 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
6 mm

FREQUENTLY ASKED QUESTIONS

Is 0662694002 RoHS compliant?

Yes, 0662694002 is RoHS compliant.

What is the lead time for 0662694002?

The standard lead time for 0662694002 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,874

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1563

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
10
$5.19
500
$3.24
1,000
$3.21
1,563
$3.18
3,125
$3.15
4,688
$3.12
6,250 +
$3.09

Tools/3D Models

Product Guides