06201808 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

06201808

Push on Wire Marker Legend: 8 4.3 to 6.9mm Dia Wire Gray

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Push on Wire Marker Legend: 8 4.3 to 6.9mm Dia Wire Gray

Search Keywords: 06201808

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06201808
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
Box
Marker Color:
Gray
Maximum Cable Diameter:
6.9 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 06201808 RoHS compliant?

Yes, 06201808 is RoHS compliant.

What is the lead time for 06201808?

The standard lead time for 06201808 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,500

Can Ship immediately

You may purchase all in-stock quantity of 9,500

Stock lot only: 9500

Minimum Order Quantity: 10000

Multiple: 500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$0.0198
10,000
$0.0180
19,500 +
$0.0163

Tools/3D Models

Product Guides