help desk software
06183440 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

06183440

Push on Wire Marker Legend: GND Symbol 3.8 to 6.3mm Dia Wire Yellow

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Push on Wire Marker Legend: GND Symbol 3.8 to 6.3mm Dia Wire Yellow

Search Keywords: 06183440

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06183440
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
1.8 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 06183440 RoHS compliant?

Yes, 06183440 is RoHS compliant.

What is the lead time for 06183440?

The standard lead time for 06183440 is approximately 3 days. In-stock quantities ship from Master Electronics.

IN STOCK: 15,000

Ships today, if you order in

Minimum Order Quantity: 2000

Multiple: 1000

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0381
5,000
$0.0197
25,000
$0.0154
50,000
$0.0152
100,000
$0.0146
150,000
$0.0144
250,000
$0.0140
500,000 +
$0.0138

Tools/3D Models

Product Guides