help desk software
06173913 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

06173913

Push on Wire Marker Legend: D 3.4 to 5.7mm Dia Wire White

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Push on Wire Marker Legend: D 3.4 to 5.7mm Dia Wire White

Search Keywords: 06173913

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06173913
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
5.7 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 06173913 RoHS compliant?

Yes, 06173913 is RoHS compliant.

What is the lead time for 06173913?

The standard lead time for 06173913 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,000

Ships today, if you order in

Minimum Order Quantity: 3000

Multiple: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0322
10,000
$0.0193
25,000
$0.0185
50,000
$0.0182
100,000
$0.0175
150,000
$0.0174
250,000 +
$0.0168

Tools/3D Models

Product Guides