06161914 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

06161914

Push on Wire Marker Legend: E 2.9 to 4.7mm Dia Wire White

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Push on Wire Marker Legend: E 2.9 to 4.7mm Dia Wire White

Search Keywords: 06161914

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
06161914
Alias/AKA:
EC0596-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Marker Color:
White
Maximum Cable Diameter:
4.7 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 06161914 RoHS compliant?

Yes, 06161914 is RoHS compliant.

What is the lead time for 06161914?

The standard lead time for 06161914 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0179
10,000
$0.0176
25,000
$0.0175
50,000
$0.0174
100,000
$0.0173
150,000
$0.0173
250,000
$0.0172
500,000 +
$0.0172

Tools/3D Models

Product Guides