help desk software
05811404 by te connectivity / raychem brand
Image is representational - see mfr. specs

05811404

TE Connectivity / Raychem Brand

Push on Wire Marker Legend: 4 2.0 to 3.2mm Dia Wire Yellow

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Push on Wire Marker Legend: 4 2.0 to 3.2mm Dia Wire Yellow

Search Keywords: 05811404

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
05811404
Alias/AKA:
EC0193-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
N/A
Marker Color:
Yellow
Maximum Cable Diameter:
3.2 mm
Marker Type:
Pre-Marked

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0117
8,000
$0.0115
25,000
$0.0113
50,000
$0.0112
100,000
$0.0111
150,000
$0.0110
250,000
$0.0109
500,000 +
$0.0108

Tools/3D Models

Product Guides