DESCRIPTION
TXR54AB00-1404BI
Search Keywords: 057141000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
057141-000
Alias/AKA:
TXR54AB00-1404BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
14
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
4 mm
FREQUENTLY ASKED QUESTIONS
Is 057141-000 RoHS compliant?
No, 057141-000 is not RoHS compliant.
What is the lead time for 057141-000?
The standard lead time for 057141-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 62
Can Ship immediately
Factory Lead-Time 25 Weeks
Price (USD)
Qty
Unit Price
1
$295.83
5
$295.09
10
$294.35
13
$293.62
25
$161.66
38
$112.26
50
+
$110.02
English
中文 / 汉语
Deutsch
Español
Nederlands
