056763-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

056763-000

MTC100Q-SH1-R22 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The TE Connectivity / Raychem MTC100Q-SH1-R22 is a high-quality, reliable electronic component designed for industrial and commercial applications that require robust and efficient connectivity solutions. This part is part of the MTC Series and features superior performance in harsh environments due to its advanced engineering and durable materials. It provides excellent thermal stability and resistance to environmental stresses, ensuring long-lasting operation and reduced maintenance costs. The MTC100Q-SH1-R22 is ideal for use in applications where precise and dependable connectivity is critical, making it a top choice for engineers and designers seeking to enhance the reliability of their systems. Whether you are working in telecommunications, aerospace, automotive, or another high-tech industry, this component delivers the quality and performance you expect from TE Connectivity's Raychem brand.

Search Keywords: 056763000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
056763-000
Alias/AKA:
MTC100Q-SH1-R22
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Backshell
Shell Size:
1
Angular Function:
180 °
Connector Type:
Connector Rectangular
Dimension:
50.8 x 37 x 9.9 mm

FREQUENTLY ASKED QUESTIONS

Is 056763-000 RoHS compliant?

Yes, 056763-000 is RoHS compliant.

What is the lead time for 056763-000?

The standard lead time for 056763-000 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 57

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
1
$180.56
5
$177.03
10
$150.26
13
$149.89
25
$140.89
38
$140.54
50 +
$134.36