051417-000
TE Connectivity / Raychem BrandRNF-100-3/4-GN-FSP
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
RNF-100-3/4-GN-FSP
Search Keywords: 051417000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
051417-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
California Prop 65
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Green
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
19.1 mm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK: 1,604 Feet
Can Ship immediately
Minimum Order Quantity: 70 Feet
Price (USD)
Qty
Unit Price
70
$0.9792
350
$0.9690
700
$0.9384
1,400
$0.9282
5,200
$0.9078
10,000
$0.7650
25,000
+
$0.7344
English
Chinese
Spanish
