help desk software
048479-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

048479-000

TE Connectivity / Raychem Brand

TXR54AC90-1406AI

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR54AC90-1406AI

Search Keywords: 048479000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
048479-000
Alias/AKA:
TXR54AC90-1406AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Salt Spray Resistance:
48 Hr
Termination Device Included:
TR06AI
Cable Entry Diameter:
.01 – .38 in, .2 – 9.5 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Primary Product Plating Material:
Electroless Nickel (AMS-C-26074)
TE Connector Interface Code:
54
Primary Product Color:
Bright
Compatible With Connector Shell Size:
12 , 14 , 14S
Primary Product Material:
Aluminum
Product Length:
1.2 in, 30.5 mm
Body Orientation:
Right Angle

IN STOCK: 30

Can Ship immediately

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$1,386.10
5
$1,382.63
10
$1,379.17
13
$1,375.73
25
$730.76
38
$490.89
50 +
$481.07