046377-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

046377-000

222A132-25/225-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem part number 046377-000 is a high-quality wire splice kit with short description 222A132-25/225-0. This splice kit is designed to provide a reliable and durable connection for electrical wires, ensuring a secure and long-lasting junction. Perfect for a wide range of applications, this splice kit is easy to install and offers excellent performance in various environments. Trust TE Connectivity / Raychem for all your wire splice needs.

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 222A1
  • 90°
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 14.20 - 30.00 mm

Search Keywords: 046377000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
046377-000
Alias/AKA:
222A132-25/225-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 046377-000 RoHS compliant?

Yes, 046377-000 is RoHS compliant.

What is the lead time for 046377-000?

The standard lead time for 046377-000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 185

Can Ship immediately

MOQ for out of Stock Qty: 32

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$29.13
10
$23.05
25
$22.60
32
$22.18
63
$21.75
94
$21.39
125 +
$17.33