043115-000
222K152-100/86-0 ...
DESCRIPTION
The 222K152-100/86-0 is a heat-shrinkable molded part designed for applications requiring high fire safety. Constructed from -100 low-fire-hazard material, it features a low smoke index, low toxicity index, and a high temperature index, while retaining good mechanical and fluid-resistant properties. This component operates continuously over a temperature range of -30°C to 105°C and shrinks upon the application of heat above 120°C. When used with an adhesive lining, it provides sealing and strain relief for cable-connector terminations. It is ideal for harnesses used in marine applications, mass transit systems, and offshore installations where reducing fire risk is crucial.
Search Keywords: 043115000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 043115-000 RoHS compliant?
Yes, 043115-000 is RoHS compliant.
What is the lead time for 043115-000?
The standard lead time for 043115-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 64
Can Ship immediately
Factory Lead-Time 35 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
