036146-000
06173909-PREV
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
06173909-PREV
Search Keywords: 036146000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
036146-000
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
5.7 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 036146-000 discontinued?
Yes, 036146-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 036146-000?
The recommended replacement for 036146-000 is 06173909 from TE Connectivity / Raychem Brand, available from Master Electronics.
Is 036146-000 RoHS compliant?
Yes, 036146-000 is RoHS compliant.
What is the lead time for 036146-000?
The standard lead time for 036146-000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
