023589-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

023589-000

D-602-0171 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 023589-000 (also known as D-602-0171) is a high-quality, reliable component designed for applications where excellent electrical insulation and protection against environmental factors are crucial. This product is specifically designed to provide superior performance, especially in demanding industrial environments.Featuring TE Connectivity / Raychem Brand's advanced technology and expertise, this part offers outstanding reliability, ensuring optimal performance and durability. It is made from high-quality materials, designed to withstand various harsh conditions, such as extreme temperatures, moisture, and chemicals.The TE Connectivity / Raychem Brand part 023589-000 (D-602-0171) is commonly used in a wide range of industries, including automotive, aerospace, telecommunications, and electronics. It is ideal for applications that require reliable insulation, moisture resistance, and protection against abrasion and mechanical stress.Investing in this TE Connectivity / Raychem Brand part means benefiting from the leading-edge technology and engineering practices that have made TE Connectivity / Raychem Brand a trusted name in the industry. With its exceptional performance, durability, and versatility, the TE Connectivity / Raychem Brand part 023589-000 (D-602-0171) is an excellent choice for any application that requires superior electrical insulation and protection.

Search Keywords: 023589000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
023589-000
Alias/AKA:
D-602-0171
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Contact Type:
Power
Gender:
Pin
Contact Size:
16
Contact Material:
Brass
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 023589-000 RoHS compliant?

No, 023589-000 is not RoHS compliant.

What is the lead time for 023589-000?

The standard lead time for 023589-000 is approximately 46 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 46 Weeks

Price (USD)

Qty
Unit Price
1
$137.39
5
$134.71
10
$114.52
13
$114.23
25
$113.95
38
$113.66
50 +
$102.24