016942-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

016942-000

222K121-25/86-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 016942-000, also known as 222K121-25/86-0, is a high-quality electrical component designed for reliable performance. This part is specially manufactured by TE Connectivity, a trusted name in the industry, under their renowned Raychem Brand.The 016942-000 part is widely used in various applications that require efficient electrical connection and protection. With a short description of 222K121-25/86-0, this component features a 222K capacitance rating with a 121 voltage rating, making it suitable for a range of electrical systems. It is also designed to operate within a temperature range of -25 to 86 degrees Celsius.Designed to meet strict industry standards, this TE Connectivity / Raychem Brand part assures exceptional durability and longevity. Its compact size and lightweight construction make it easy to integrate into different electrical setups. Furthermore, it features a user-friendly design that ensures hassle-free installation and maintenance.Whether you're working on a commercial, industrial, or residential project, the TE Connectivity / Raychem Brand part 016942-000, with its 222K121-25/86-0 specifications, is an ideal choice for precise electrical connections. Trust in this top-quality component to enhance the reliability and performance of your electrical systems.

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 222K1
  • 90°
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 4, 5, 6

Search Keywords: 016942000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
016942-000
Alias/AKA:
222K121-25/86-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Styles:
Right Angle
Operating Temperature:
-55 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 016942-000 RoHS compliant?

Yes, 016942-000 is RoHS compliant.

What is the lead time for 016942-000?

The standard lead time for 016942-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 666

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$26.60
5
$24.72
10
$22.19
25
$20.00
50
$19.95
100
$18.68
250 +
$16.53