013713-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

013713-000

TXR54AB00-1006AI

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TXR54AB00-1006AI

Search Keywords: 013713000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
013713-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
10
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm

FREQUENTLY ASKED QUESTIONS

What replaces 013713-000?

The recommended replacement for 013713-000 is 60A1-10-06-1-B-A from TE Connectivity / AMP Brand, available from Master Electronics.

Is 013713-000 RoHS compliant?

No, 013713-000 is not RoHS compliant.

What is the lead time for 013713-000?

The standard lead time for 013713-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$358.51
5
$357.61
10
$356.72
13
$355.83
25
$195.31
38
$132.55
50 +
$129.90