006277-000
TXR54AC90-1004AI
RoHS Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
TXR54AC90-1004AI
Search Keywords: 006277000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
006277-000
Alias/AKA:
TXR54AC90-1004AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
10
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
4 mm
FREQUENTLY ASKED QUESTIONS
Is 006277-000 RoHS compliant?
Yes, 006277-000 is RoHS compliant.
What is the lead time for 006277-000?
The standard lead time for 006277-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 28
Can Ship immediately
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$165.75
5
$163.50
10
$162.42
20
$160.36
50
$159.36
100
+
$113.36
English
中文 / 汉语
Deutsch
Español
Nederlands
