help desk software
Possible Replacement
NB14154001
NB14154001
In Stock: 1,350
Minimum Order: 90
VIEW PRODUCT
003701-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

003701-000

Heat Shrink Tubing ST Polyolefin Red Thin Spool

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Polyolefin Red Thin Spool

Search Keywords: 003701000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
003701-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
13.72 mm

FREQUENTLY ASKED QUESTIONS

What replaces 003701-000?

The recommended replacement for 003701-000 is NB14154001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 003701-000 RoHS compliant?

Yes, 003701-000 is RoHS compliant.

What is the lead time for 003701-000?

The standard lead time for 003701-000 is approximately 12 days. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 600

Multiple: 600

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
600
$0.3485
1,200
$0.3310
5,400
$0.2321
10,200
$0.2181
25,200 +
$0.2017

Tools/3D Models

Product Guides