003667-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

003667-000

Heat Shrink Tubing - Flexible - 2 to 1 - 0.400" (10.16mm) to 0.187" (4.75mm) - 70°C Shrink Temperature - Flame Retardant - Polyolefin (PO) - Red. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The 003667-000 from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 2 to 1 shrink ratio and 0.400" (10.16mm) to 0.187" (4.75mm) inner diameter. This red color, flame retardant, polyolefin (PO) heat shrink tubing has 70°C shrink temperature. Operating temperature range is from -55°C to 135°C.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: 003667000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
003667-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Color:
Red
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
10.16 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 003667-000 discontinued?

Yes, 003667-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 003667-000?

The recommended replacement for 003667-000 is NB14524001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 003667-000 RoHS compliant?

Yes, 003667-000 is RoHS compliant.

What is the lead time for 003667-000?

The standard lead time for 003667-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides