help desk software
0022E0311-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

0022E0311-9

High Speed Digital & Data Cable - Cheminax - 100 Ω - 22 AWG - -65 to 125 °C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 0022E0311-9 is a high-speed digital and data cable that is part of the Cheminax series. With a resistance of 100 Ω and a wire gauge of 22 AWG, this cable is designed to ensure efficient and reliable transmission of high-speed data signals. It is capable of operating in extreme temperature conditions, ranging from -65 to 125 °C. This cable is ideal for various applications where reliable and high-speed data transmission is crucial, such as aerospace, automotive, and industrial settings.

Search Keywords: 0022E03119

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
0022E0311-9
Alias/AKA:
445160-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Wire Size:
22 AWG
Cable Type:
Cheminax

FREQUENTLY ASKED QUESTIONS

Is 0022E0311-9 RoHS compliant?

Yes, 0022E0311-9 is RoHS compliant.

What is the lead time for 0022E0311-9?

The standard lead time for 0022E0311-9 is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2,776

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
5
$13.30
25
$11.14
100
$10.32
250
$9.88
500
$9.46
1,000
$9.22
2,500
$8.98
5,000 +
$8.86

Tools/3D Models

Product Guides