4900-8024RA60 by te connectivity / products unlimited brand
Image is representational - see manufacturer specifications

4900-8024RA60

Power Transformer 1500Vrms 1.1VA 6 Terminal PC Pin Thru-Hole ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1672324-6 is a low frequency (50/60 Hz) laminated split bobbin power transformer designed for printed circuit board mounting. It features a split bobbin design that provides 1,500Vrms isolation between primary and secondary windings while maintaining a low profile. The transformer offers low capacitive coupling between primary and secondary, eliminating the need for electrostatic shielding, and supports series or parallel secondary connections. It is UL Class B rated with 130°C insulation and is UL Recognized for the U.S. and Canada. Common applications include power supply circuits, oven controls, HVAC systems, garage door openers, and various control and consumer electronics devices.

Search Keywords: 49008024RA60

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4900-8024RA60
Alias/AKA:
1672324-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504320000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12,24 V
Secondary Side Current:
100,46 mA
Power Rating:
1.1 VA
Mounting:
Through Hole
Dimension:
35.6mm x 30.1mm x 23.6mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 4900-8024RA60 discontinued?

Yes, 4900-8024RA60 from Te Connectivity / Products Unlimited Brand is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 4900-8024RA60 RoHS compliant?

Yes, 4900-8024RA60 is RoHS compliant.

What is the lead time for 4900-8024RA60?

The standard lead time for 4900-8024RA60 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 8

Can Ship immediately

Buy all 8 in-stock or the regular minimum order quantity of 50

Stock lot only: 8

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
1
$3.96
50
$3.60
100
$3.45
250
$3.34
500
$2.84
1,000
$2.66
2,500
$2.49
5,000 +
$2.41

Tools/3D Models

Product Guides