4000-78E07K999 by te connectivity / products unlimited brand
Image is representational - see manufacturer specifications

4000-78E07K999

Transformers ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Transformers

Product Highlights:

  • 4000-Class II [UL 1585] Series
  • Primary Voltage = 575 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 40 VA
  • Size = 22.22 [7/8]

Search Keywords: 400078E07K999

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4000-78E07K999
Alias/AKA:
1611456-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 4000-78E07K999 discontinued?

Yes, 4000-78E07K999 from Te Connectivity / Products Unlimited Brand is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 4000-78E07K999 RoHS compliant?

Yes, 4000-78E07K999 is RoHS compliant.

What is the lead time for 4000-78E07K999?

The standard lead time for 4000-78E07K999 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 131

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$19.12
18
$18.76
36
$18.40
71
$18.05
150
$17.70
250
$16.17
500 +
$15.27

Tools/3D Models

Product Guides