help desk software
4000-78AW18K999 by te connectivity / products unlimited brand
Image is representational - see mfr. specs

4000-78AW18K999

TE Connectivity / Products Unlimited Brand

Power Transformer 50VA 5 Terminal Wire Lead Flange Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Transformer 50VA 5 Terminal Wire Lead Flange Mount

Product Highlights:

  • 4000-Class II [UL 1585] Series
  • Primary Voltage = 575 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 50 VA
  • Size = 22.22 [7/8]

Search Keywords: 400078AW18K999

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
4000-78AW18K999
Alias/AKA:
9-1611461-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Single
Primary Side Voltage:
575 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
50 VA
Mounting:
Flange Mount
Dimension:
90.56 x 65.02 x 56.34 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 740

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$21.07
16
$20.69
31
$20.29
62
$19.90
100
$19.51
250
$17.83
500 +
$16.82

Tools/3D Models

Product Guides