4000-20C02K999
Power Transformer 20VA 5Term. Wire Lead Flange Mount ...
DESCRIPTION
The TE Connectivity / Products Unlimited Brand part 4000-20C02K999 is a high-quality power transformer that delivers reliable performance. With a power rating of 20VA, it is capable of efficiently converting electrical energy. This transformer features a 5-terminal wire lead design, allowing for convenient connectivity and installation. It is further enhanced with a flange mount, ensuring secure attachment in various applications. Whether you require a power transformer for industrial, commercial, or residential use, the 4000-20C02K999 is a versatile and dependable option.
Product Highlights:
- 4000-Class II [UL 1585] Series
- Primary Voltage = 120 VAC
- Secondary Voltage = 12 VAC
- Transformer Rating = 20 VA
- Size = 19.05 [3/4]
Search Keywords: 400020C02K999
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 4000-20C02K999 discontinued?
Yes, 4000-20C02K999 from Te Connectivity / Products Unlimited Brand is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4000-20C02K999 RoHS compliant?
Yes, 4000-20C02K999 is RoHS compliant.
What is the lead time for 4000-20C02K999?
The standard lead time for 4000-20C02K999 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only: 4
Minimum Order Quantity: 5
English
中文 / 汉语
Deutsch
Español
Nederlands
