help desk software
3100-30U9999CY by te connectivity / products unlimited brand
Image is representational - see mfr. specs

3100-30U9999CY

TE Connectivity / Products Unlimited Brand

Electromechanical Relay 208/240VAC 720Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/Products Unlimited Brand part 3100-30U9999CY is an electromechanical relay designed for high voltage applications. It operates at a voltage of 208/240VAC and has a resistance of 720Ohm. This relay features a 3PST-NO-DM configuration, meaning it has three normally open switching contacts. With a compact size of 95.25x60.325x76.2mm and a flange mounting style, this relay is easy to install and suitable for various industrial applications. It is a reliable and durable contactor relay capable of handling high currents up to 40A.

Product Highlights:

  • Contactor Type = Definite Purpose
  • Model 98
  • 3100 Series
  • AC Actuating System
  • 3 Poles

Search Keywords: 310030U9999CY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-30U9999CY
Alias/AKA:
7-1611011-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Maximum Current Rating:
40 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
208,240 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal / Quick Connect
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 113

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$123.21
5
$101.66
10
$98.46
13
$94.41
25
$93.47
38
$93.01
50 +
$74.87