help desk software
3100-20U6999C by te connectivity / products unlimited brand
Image is representational - see mfr. specs

3100-20U6999C

TE Connectivity / Products Unlimited Brand

Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1672124-3 is a 2-pole definite purpose contactor from the TE Connectivity Model 96 - 3100 series, designed for motor control applications with a full load amperage rating of 20 FLA. This contactor features dual Form X (DPST-NO-DM) pole configuration with silver cadmium oxide contacts rated for 30 A resistive load at 25°C. The unit operates across multiple line voltages including 240/277V, 480V, and 600V, with locked rotor amperage of 120 A at 240/277V and maximum horsepower ratings of 2 HP at 120V and 3 HP at 240V. The contactor is equipped with an AC coil, offers convenient mounting plate integration, and is housed in a UL 94-HB flammable material enclosure. It is certified to cUS File E75492 and CE standards EN60947-4-1:2010 and EN60947-1:2007, making it suitable for industrial motor control, HVAC systems, and other definite purpose applications requiring reliable switching and protection.

Product Highlights:

  • Contactor Type = Definite Purpose
  • Model 96
  • 3100 Series
  • AC Actuating System
  • Number of Poles = 2

Search Keywords: 310020U6999C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-20U6999C
Alias/AKA:
1672124-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
30 A
Contact Arrangement:
DPST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
208,240 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
0.25 Quick Connect / Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 82

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$31.80
11
$31.22
21
$30.63
41
$30.05
50
$29.45
100
$26.28
250 +
$23.56

Tools/3D Models

Product Guides