help desk software
3100-20U5999C by te connectivity / products unlimited brand
Image is representational - see mfr. specs

3100-20U5999C

TE Connectivity / Products Unlimited Brand

Electromechanical Relay 208/240VAC 1KOhm 35A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 208/240VAC 1KOhm 35A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay

Search Keywords: 310020U5999C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-20U5999C
Alias/AKA:
4-1672124-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Contactor
AC Coil Voltage:
208,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO-DM
Maximum Current Rating:
26 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 38

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$56.57
5
$56.01
10
$47.68
25
$45.51
50
$45.28
100
$45.06
250 +
$44.83

Tools/3D Models

Product Guides