3100-20T6999 by te connectivity / products unlimited brand
Image is representational - see manufacturer specifications

3100-20T6999

Electromechanical Relay 120VAC 250Ohm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Products Unlimited Brand part 3100-20T6999 is an electromechanical relay designed for reliable performance in a variety of applications. This 120VAC relay features a 250Ohm coil resistance and a double pole single throw normally open configuration, making it ideal for controlling high power electrical circuits. With a panel mount design measuring 83.8x53.3x66.3mm, this contactor relay offers ease of installation and efficient operation. Trust the TE Connectivity / Products Unlimited Brand 3100-20T6999 for your electrical relay needs.

Product Highlights:

  • Contactor Type = Definite Purpose
  • Model 96
  • 3100 Series
  • AC Actuating System
  • Number of Poles = 2

Search Keywords: 310020T6999

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-20T6999
Alias/AKA:
5-1611004-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
Contact Arrangement:
DPST-NO-DM
Maximum Current Rating:
40 A
Mounting:
Panel Mount
Termination Style:
0.25Quick Connect/Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 3100-20T6999 discontinued?

Yes, 3100-20T6999 from Te Connectivity / Products Unlimited Brand is discontinued (end-of-life December 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 3100-20T6999 RoHS compliant?

Yes, 3100-20T6999 is RoHS compliant.

What is the lead time for 3100-20T6999?

The standard lead time for 3100-20T6999 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 126

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$57.06
5
$53.78
10
$52.97
25
$50.79
50
$50.03
100
$49.27
250 +
$44.68